Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

11071013

Electromechanical Relay 24VDC 24VAC 8A SPDT(11.2x87.5)mm Industrial Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24VAC 8A SPDT(11.2x87.5)mm Industrial Relay
Search Keywords: 11071013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 11071013
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364900
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 13 mA
AC Coil Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 11071013 RoHS compliant?
Yes, 11071013 is RoHS compliant.
What is the lead time for 11071013?
The standard lead time for 11071013 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.33
5
$37.27
10
$34.85
30
$34.10
50
$33.02
100
$32.94
250 +
$32.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!