- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 11070613
METZ CONNECT
11070613
Electromechanical Relay 24VDC 24VAC 8A SPDT(11.2x87.5)mm Industrial Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 24VAC 8A SPDT(11.2x87.5)mm Industrial Relay
Search Keywords: 11070613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:11070613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Current:13 mA
-
AC Coil Voltage:24 V
Frequently Asked Questions
Is 11070613 RoHS compliant?
Yes, 11070613 is RoHS compliant.
What is the lead time for 11070613?
The standard lead time for 11070613 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$27.65
30
$26.05
50
$25.68
100
$24.62
250
$23.97
500
$23.65
1,000 +
$23.05
Click for Quote
Log in
to unlock special pricing