Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3102-8-105-01 by Methode Electronics
Image is representational - see mfr. specs

3102-8-105-01

Methode Electronics

Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Methode Electronics
  • Part No:
    3102-8-105-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,780
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€5.710
25
€4.763
50
€2.725
100
€1.165
250 +
€1.030
Click for Quote
Log in to unlock special pricing