Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1100-3-115-01 by Methode Electronics
Image is representational - see mfr. specs

1100-3-115-01

Methode Electronics

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Methode Electronics
  • Part No:
    1100-3-115-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$9.90
25
$4.88
50
$2.26
100
$1.79
250 +
$1.50
Click for Quote
Log in to unlock special pricing