- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- SP400-0.007-00-104
SP400-0.007-00-104
Mersen/R-Theta
Thrml Mgmt Access Thermal Pad Gray 1.13°C/W 0.9W/m.K
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Thermal Pad Gray 1.13°C/W 0.9W/m.K
Search Keywords: SP400000700104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mersen/R-Theta
-
Part No:SP400-0.007-00-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RT7240U10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26