Mersen/R-Theta Authorized Distributor

RT9009U07200

Heat Sink Passive Extruded Aluminum 1.5°C/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive Extruded Aluminum 1.5°C/W
Search Keywords: RT9009U07200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mersen/R-Theta
Part No: RT9009U07200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542900000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 96.27 x 50.8 x 39.8 mm
Thermal Resistance: 1.5 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RT9009U07200 RoHS compliant?
Yes, RT9009U07200 is RoHS compliant.
What is the lead time for RT9009U07200?
The standard lead time for RT9009U07200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$42.91
10
$27.01
50
$24.56
100
$22.84
500
$20.47
1,000
$17.53
2,500 +
$15.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!