- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- RT7230U10000
RT7230U10000
Mersen/R-Theta
Thrml Mgmt Access Thermal Pad Gray 1.13°C/W 0.9W/m.K Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Thermal Pad Gray 1.13°C/W 0.9W/m.K Automotive
Search Keywords: RT7230U10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mersen/R-Theta
-
Part No:RT7230U10000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RT7230U10000
-
Material:N/A
-
Density:N/A
-
Dielectric Constant:N/A
-
Fits Fan Size:N/R
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.140
10
$0.137
50
$0.135
100
$0.132
500
$0.129
1,000
$0.127
2,500 +
$0.124
Click for Quote
Log in
to unlock special pricing