- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- RT7210U10000
Mersen/R-Theta
RT7210U10000
Thrml Mgmt Access Thermal Pad Gray 1.13°C/W 0.9W/m.K Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mersen/R-Theta
-
Part No:RT7210U10000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:RT7210U10000
-
Fits Fan Size:N/R
-
Color:Gray
-
Density:N/A
-
Dielectric Constant:N/A
-
Material:N/A