Image is representational - see manufacturer specifications

Mersen/R-Theta Authorized Distributor

RT7110U00000

Thrml Mgmt Access Thermal Grease White 0.03°C/W 1W/m.K 1.8X10e14Ohm.cm Syringe Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Grease White 0.03°C/W 1W/m.K 1.8X10e14Ohm.cm Syringe Automotive
Search Keywords: RT7110U00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mersen/R-Theta
Part No: RT7110U00000
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Fits Fan Size: N/R
Operating Temperature: -55 to 200 °C
Color: White
Family: RT7110U00000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RT7110U00000 RoHS compliant?
Yes, RT7110U00000 is RoHS compliant.
What is the lead time for RT7110U00000?
The standard lead time for RT7110U00000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$10.98
10
$10.76
50
$10.54
100
$10.33
500
$10.13
1,000
$9.92
2,500 +
$9.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!