- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- RT7005U00000
Mersen/R-Theta
RT7005U00000
Thrml Mgmt Access Thermal Grease White 0.05°C/W 0.8W/m.K 2.8X10e14Ohm.cm Tube Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mersen/R-Theta
-
Part No:RT7005U00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dielectric Constant:N/A
-
Family:RT7005U00000
-
Material:N/A
-
Pressure:N/A
-
Color:White
-
Tensile Strength:N/A
-
Operating Temperature:-55 to 205 °C
-
Density:N/A
-
Fits Fan Size:N/R
-
Dimension:N/A