- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- RT7002U00000
Mersen/R-Theta
RT7002U00000
Thrml Mgmt Access Thermal Grease White 0.05°C/W 0.8W/m.K 2.8X10e14Ohm.cm Jar Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mersen/R-Theta |
| Part No: | RT7002U00000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | White |
| Fits Fan Size: | N/R |
| Family: | RT7002U00000 |
| Operating Temperature: | -55 to 205 °C |