- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SS16
SS16
Meritek Electronics
1A 60V Schottky Diode SMA Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
1A 60V Schottky Diode SMA Tape and Reel
Search Keywords: SS16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:SS16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Operating Temperature:N/A
-
Family:SS16
-
Configuration:Single
-
Dimension:4.6(Max) x 2.92(Max) x 2.42(Max) mm
-
Operating Junction Temperature:N/A
-
Maximum Continuous Forward Current:1 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0623
10,000
$0.0493
20,000
$0.0475
40,000 +
$0.0440
Click for Quote
Log in
to unlock special pricing