- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RD21XR104K500
RD21XR104K500
Meritek Electronics
0.1uF 50V X7R +10% - Radial Mono Ceramic Capacitor 0.2" L/S Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
0.1uF 50V X7R +10% - Radial Mono Ceramic Capacitor 0.2" L/S Bulk
Search Keywords: RD21XR104K500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:RD21XR104K500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.0570
1,000
$0.0542
2,000
$0.0513
4,000 +
$0.0485
Click for Quote
Log in
to unlock special pricing