- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RD15XR222K500
RD15XR222K500
Meritek Electronics
2200pF 50V X7R +/-10% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2200pF 50V X7R +/-10% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
Search Keywords: RD15XR222K500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:RD15XR222K500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$0.064
5,000
$0.060
10,000
$0.056
20,000 +
$0.055
Click for Quote
Log in
to unlock special pricing