- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RD15XR103K500
RD15XR103K500
Meritek Electronics
0.01uF 50V X7R +/-10% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
0.01uF 50V X7R +/-10% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
Search Keywords: RD15XR103K500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:RD15XR103K500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.0520
1,000
$0.0491
2,000
$0.0466
4,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing