- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RD15CG101J500
Meritek Electronics
RD15CG101J500
100pF 50V C0G NP0 +/-5% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:RD15CG101J500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:100 pF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %