- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- RB50V2R2M5X11
RB50V2R2M5X11
Meritek Electronics
2.2uF 50V +/-20% - 2000hrs@85C Alumium Electrolytic Capacitor Radial 5x11mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
2.2uF 50V +/-20% - 2000hrs@85C Alumium Electrolytic Capacitor Radial 5x11mm
Search Keywords: RB50V2R2M5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:RB50V2R2M5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0239
2,000
$0.0227
4,000
$0.0216
8,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing