- Home ›
- All Products›
- MVR14D390KYTR
MVR14D390KYTR
Meritek Electronics
39V 14mm MOV +/-10% - 1000A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
39V 14mm MOV +/-10% - 1000A T/R
Search Keywords: MVR14D390KYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MVR14D390KYTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,000
$0.2125
6,000
$0.1126
9,000
$0.1115
12,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing