- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MO7M33JC25M0
MO7M33JC25M0
Meritek Electronics
25MHz 3.3V +/-50ppm HCMOS 5x7mm SMD Oscillator Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
25MHz 3.3V +/-50ppm HCMOS 5x7mm SMD Oscillator Tape and Reel
Search Keywords: MO7M33JC25M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MO7M33JC25M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.79
2,000
$0.73
4,000
$0.69
8,000 +
$0.67
Click for Quote
Log in
to unlock special pricing