- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MO3WS-560JTR
MO3WS-560JTR
Meritek Electronics
56ohm - +/-5% - 3W Mini Metal Oxide Resistor Axial Lead Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
56ohm - +/-5% - 3W Mini Metal Oxide Resistor Axial Lead Tape and Reel
Search Keywords: MO3WS560JTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MO3WS-560JTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Tape and Reel
-
Dimension:15.5 x 5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1206
2,000
$0.0483
4,000
$0.0362
8,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing