- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MF25-3242FTR
MF25-3242FTR
Meritek Electronics
Metal Film Resistor Axial 32.4K 1/4W 1% T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor Axial 32.4K 1/4W 1% T/R
Search Keywords: MF253242FTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MF25-3242FTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0151
15,000
$0.0070
20,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing