- Home ›
- All Products›
- MF200-4991FTR
MF200-4991FTR
Meritek Electronics
Metal Film Resistor Axial 4.99K 2W 1% T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor Axial 4.99K 2W 1% T/R
Search Keywords: MF2004991FTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MF200-4991FTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
720
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
720
$0.1400
1,000 +
$0.0636
Click for Quote
Log in
to unlock special pricing