- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MDR1000W750RJ
MDR1000W750RJ
Meritek Electronics
Wireworund Power Resistor 750 ohm - 1000W 5%
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Wireworund Power Resistor 750 ohm - 1000W 5%
Search Keywords: MDR1000W750RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MDR1000W750RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$29.11
5
$28.53
10
$27.96
25
$27.40
50
$26.85
100 +
$26.32
Click for Quote
Log in
to unlock special pricing