- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- MA1206YV105Z250
MA1206YV105Z250
Meritek Electronics
MLCC 1uF 25V Y5V -20/80% - 1206 (3216 Metric) Ceramic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLCC 1uF 25V Y5V -20/80% - 1206 (3216 Metric) Ceramic Capacitor
Search Keywords: MA1206YV105Z250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MA1206YV105Z250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0414
6,000
$0.0192
9,000
$0.0190
12,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing