MA1206XR105K160
Meritek Electronics
MLCC 1uF 16V X7R +/-10% - 1206 (3216 Metric) Ceramic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLCC 1uF 16V X7R +/-10% - 1206 (3216 Metric) Ceramic Capacitor
Search Keywords: MA1206XR105K160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MA1206XR105K160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0443
8,000
$0.0205
12,000
$0.0203
16,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing