Image is representational - see manufacturer specifications

Meritek Electronics Authorized Distributor

MA0805XF226M100

MLCC 22uF 10V X5R +/-20% - 0805 (2012 Metric) Ceramic Capacitor

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MLCC 22uF 10V X5R +/-20% - 0805 (2012 Metric) Ceramic Capacitor
Search Keywords: MA0805XF226M100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Meritek Electronics
  • Part No:
    MA0805XF226M100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    22 uF
  • Voltage:
    10 VDC
  • Package/Case:
    0805
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MA0805XF226M100 RoHS compliant?
Yes, MA0805XF226M100 is RoHS compliant.
What is the lead time for MA0805XF226M100?
The standard lead time for MA0805XF226M100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0380
6,000
$0.0355
12,000
$0.0333
24,000 +
$0.0324
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!