- Home ›
- All Products›
- MA0603XR475K6R3
MA0603XR475K6R3
Meritek Electronics
MLCC 4.7uF 6.3V X7R +/-10% - 0603 (1608 Metric) Ceramic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLCC 4.7uF 6.3V X7R +/-10% - 0603 (1608 Metric) Ceramic Capacitor
Search Keywords: MA0603XR475K6R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MA0603XR475K6R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.2500
8,000
$0.1325
12,000
$0.1312
16,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing