- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LL50V1R0K5X11
LL50V1R0K5X11
Meritek Electronics
1uF 50V Low Leakage Aluminum Electrolytic Capacitor 2K hrs@ 85C 5x11mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
1uF 50V Low Leakage Aluminum Electrolytic Capacitor 2K hrs@ 85C 5x11mm
Search Keywords: LL50V1R0K5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:LL50V1R0K5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0251
2,000
$0.0238
4,000
$0.0227
8,000
$0.0215
20,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing