- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- HTRT100V101M
HTRT100V101M
Meritek Electronics
The HTRT100V101M is an axial lead aluminum electrolytic capacitor with a rated capacitance of 100 µF and a rated voltage of 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The HTRT100V101M is an axial lead aluminum electrolytic capacitor with a rated capacitance of 100 µF and a rated voltage of 100V.
Search Keywords: HTRT100V101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:HTRT100V101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 26 mm
-
Termination Style:Axial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.357
2,000
$0.333
4,000
$0.313
8,000 +
$0.305
Click for Quote
Log in
to unlock special pricing