Available Replacements
Possible Replacement
DT106K016-TA
DT106K016-TA

Meritek Electronics

em estoque: 2 000

MIN ORDEM: 130

VIEW PRODUCT

10uF 16V 10% - Tantalum Capacitor Radial Lead 0.1" L/S Tape & Ammo

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
10uF 16V 10% - Tantalum Capacitor Radial Lead 0.1" L/S Tape & Ammo
Search Keywords: DT106K016TA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Meritek Electronics
  • Número do item:
    DT106K016TA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
1500
Multiple:
1500
10 Weeks Pode enviar 10/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 500
$0.2657
3 000
$0.1232
4 500
$0.1220
6 000 +
$0.1208
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!