- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR251R18F
CR251R18F
Meritek Electronics
Thick Film Chip Resistor - 1.18 ohm (+/-) 1% - 1/20W/0.05W - 25V - +400/-200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1.18 ohm (+/-) 1% - 1/20W/0.05W - 25V - +400/-200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel
Search Keywords: CR251R18F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:CR251R18F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
10000 -
Tolerance:1 %
-
Temperature Coefficient:+400/-200 ppm/°C
-
Voltage Rating:50 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
10000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
40,000
$0.0030
80,000
$0.0015
120,000 +
$0.0014
Click for Quote
Log in
to unlock special pricing