- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR20000J
CR20000J
Meritek Electronics
Thick Film Chip Resistor - 0 ohm (+/-) 5% - 1/16W/0.0625W - 50V - (+/-) 200ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 0 ohm (+/-) 5% - 1/16W/0.0625W - 50V - (+/-) 200ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel
Search Keywords: CR20000J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:CR20000J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Voltage Rating:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0008
20,000
$0.0007
40,000
$0.0006
80,000 +
$0.0005
Click for Quote
Log in
to unlock special pricing