Image is representational - see manufacturer specifications

Meritek Electronics Authorized Distributor

CR200000F

Thick Film Chip Resistor - 0 ohm (+/-) 1% - 1/16W/0.0625W - 50V - -ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 0 ohm (+/-) 1% - 1/16W/0.0625W - 50V - -ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel
Search Keywords: CR200000F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Meritek Electronics
  • Part No:
    CR200000F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Tolerance:
    1 %
  • Temperature Coefficient:
    - ppm/°C
  • Voltage Rating:
    100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR200000F RoHS compliant?
Yes, CR200000F is RoHS compliant.
What is the lead time for CR200000F?
The standard lead time for CR200000F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0030
20,000
$0.0028
40,000
$0.0021
80,000 +
$0.0014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!