- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR162210F
CR162210F
Meritek Electronics
Thick Film Chip Resistor - 221 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tap ...
データシート アクセサリー Notify Me
RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明
+
Thick Film Chip Resistor - 221 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel
Search Keywords: CR162210F
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Meritek Electronics
-
部品番号:CR162210F
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
5000 -
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
50000
複数:
5000
14 Weeks
出荷できます
9/8/26