Image is representational - see mfr. specs

Thick Film Chip Resistor - 16.2M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - T ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Thick Film Chip Resistor - 16.2M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel
Search Keywords: CR161625F
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Meritek Electronics
  • Артикул / №:
    CR161625F
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    150 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
35000
многократный:
5000
14 Weeks Можно отправить 11/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
35 000
$0.0030
70 000 +
$0.0014
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!