- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR161152D
CR161152D
Meritek Electronics
11.5K ohm - 1/10W - 0.1W +/-0.5% - 0603 (1608 Metric) Thick Film Chip Resistor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
11.5K ohm - 1/10W - 0.1W +/-0.5% - 0603 (1608 Metric) Thick Film Chip Resistor
Search Keywords: CR161152D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:CR161152D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
California Prop 65
-
Resistance Value:11.5 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.5 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0029
10,000
$0.0027
20,000
$0.0025
40,000 +
$0.0024
Click for Quote
Log in
to unlock special pricing