Image is representational - see manufacturer specifications

Meritek Electronics Authorized Distributor

CR101211F

Thick Film Chip Resistor - 1.21K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1.21K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel
Search Keywords: CR101211F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Meritek Electronics
Part No: CR101211F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1.21 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Voltage Rating: 300 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR101211F RoHS compliant?
Yes, CR101211F is RoHS compliant.
What is the lead time for CR101211F?
The standard lead time for CR101211F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0018
10,000
$0.0016
20,000
$0.0014
40,000 +
$0.0013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!