Image is representational - see manufacturer specifications

Meritek Electronics Authorized Distributor

CR046810F

The CR046810F is a 1210 package thick film chip resistor with a resistance of 681 Ω, a tolerance of ±1%, and a power rating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CR046810F is a 1210 package thick film chip resistor with a resistance of 681 Ω, a tolerance of ±1%, and a power rating of 1/2W.
Search Keywords: CR046810F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Meritek Electronics
Part No: CR046810F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 400 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR046810F RoHS compliant?
Yes, CR046810F is RoHS compliant.
What is the lead time for CR046810F?
The standard lead time for CR046810F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0090
10,000
$0.0084
20,000
$0.0079
40,000 +
$0.0077
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!