Image is representational - see manufacturer specifications

Meritek Electronics Authorized Distributor

CR02121J

Thick Film Chip Resistor - 120 ohm (+/-) 5% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Ta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 120 ohm (+/-) 5% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel
Search Keywords: CR02121J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Meritek Electronics
Part No: CR02121J
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8533210030
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 400 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR02121J RoHS compliant?
Yes, CR02121J is RoHS compliant.
What is the lead time for CR02121J?
The standard lead time for CR02121J is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000 Rolls
Order Increment:
4000 Rolls
14 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0190
12,000 +
$0.0086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!