- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR012R32F
CR012R32F
Meritek Electronics
Thick Film Chip Resistor - 2.32 ohm (+/-) 1% - 1W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
データシート アクセサリー Notify Me
RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明
+
Thick Film Chip Resistor - 2.32 ohm (+/-) 1% - 1W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
Search Keywords: CR012R32F
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Meritek Electronics
-
部品番号:CR012R32F
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
4000 -
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:400 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
4000
複数:
4000
14 Weeks
出荷できます
9/9/26