- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR012813F
CR012813F
Meritek Electronics
Thick Film Chip Resistor - 281K ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
Thick Film Chip Resistor - 281K ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
Search Keywords: CR012813F
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Meritek Electronics
-
부품 번호:CR012813F
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
4000 -
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:400 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
4000
다수:
4000
14 Weeks
배송 가능
8. 17. 26