- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR011R05F
CR011R05F
Meritek Electronics
Thick Film Chip Resistor - 1.05 ohm (+/-) 1% - 1W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1.05 ohm (+/-) 1% - 1W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
Search Keywords: CR011R05F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:CR011R05F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
4000 -
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:400 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0615
12,000 +
$0.0280
Click for Quote
Log in
to unlock special pricing