- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0112R4F
Meritek Electronics
CR0112R4F
Thick Film Chip Resistor - 12.4 ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Meritek Electronics |
| Part No: | CR0112R4F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
Reel Pack:
|
4000 |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 400 V |