Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CR201652F by Meritek Electronics
Image is representational - see mfr. specs
Meritek Electronics

Thick Film Chip Resistor - 16.5K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 16.5K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Meritek Electronics
  • Part No:
    CR201652F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    100 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
80000
Order Increment:
10000
14 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
80,000
€0.0014
160,000
€0.0007
240,000 +
€0.0006
Click for Quote
Log in to unlock special pricing