Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CR021692F by Meritek Electronics
Image is representational - see mfr. specs
Meritek Electronics

Thick Film Chip Resistor - 16.9K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 16.9K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Meritek Electronics
  • Part No:
    CR021692F
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    400 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000 Rolls
Order Increment:
4000 Rolls
14 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
4,000
€0.0280
12,000 +
€0.0127
Click for Quote
Log in to unlock special pricing