- Home ›
- All Products›
- MIN-9CBL-C011-C
Description
+
MIN Size III - Raw Cable - 9 Pole - 16awg - TC-ER - 100 ft.
Search Keywords: MIN9CBLC011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MIN-9CBL-C011-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$284.36
3
$276.46
5
$275.77
10
$272.67
20 +
$265.40
Click for Quote
Log in
to unlock special pricing