Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIN-5MFF-T by Mencom
Image is representational - see mfr. specs
Mencom

MIN-5MFF-T

Mencom

MIN Size I - Accessory - 5 pole - Male to Female "T" with Female drop - 8A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MIN Size I - Accessory - 5 pole - Male to Female "T" with Female drop - 8A
Search Keywords: MIN5MFFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    MIN-5MFF-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Circular
  • Gender:
    RCP/RCP/PL
  • Body Orientation:
    Tee Style
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    15
  • Contact Gender:
    F/F/M
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Maximum Current Rating:
    8 A
  • Maximum Voltage Rating:
    300 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
1
€88.130
5
€81.349
10
€78.915
25
€75.514
50
€72.394
100
€71.302
250 +
€69.503
Click for Quote
Log in to unlock special pricing