help desk software
Image is representational - see mfr. specs

MIN-3MP-FW

Mencom

MIN Size I - 3 Pole - Male Straight - Field Wireable - Nickel Plated Brass - 5-13mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MIN Size I - 3 Pole - Male Straight - Field Wireable - Nickel Plated Brass - 5-13mm
Search Keywords: MIN3MPFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    MIN-3MP-FW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    18 A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Manufacturer Stock:
232 can ship
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.80
10
$16.96
25
$16.62
50
$16.37
100
$16.12
250
$15.78
500 +
$15.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5