Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MDCM-8FP-FW by Mencom
Image is representational - see mfr. specs
Mencom

MDCM-8FP-FW

Mencom

MDC - Shielded Field Wireable - 8 Pole - Female Straight - 3-9mm - Nickel Plated Brass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MDC - Shielded Field Wireable - 8 Pole - Female Straight - 3-9mm - Nickel Plated Brass
Search Keywords: MDCM8FPFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    MDCM-8FP-FW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    M12 Circular
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    50 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
1
€39.541
5
€35.162
10
€34.642
25
€33.062
50
€31.190
100
€30.722
250 +
€29.910
Click for Quote
Log in to unlock special pricing