Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MDC-5MP-FW09 by Mencom
Image is representational - see mfr. specs
Mencom

MDC-5MP-FW09

Mencom

MDC - Field Wireable - 5 Pole - Male Straight - 4-8mm - Nickel Plated Brass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MDC - Field Wireable - 5 Pole - Male Straight - 4-8mm - Nickel Plated Brass
Search Keywords: MDC5MPFW09
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    MDC-5MP-FW09
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    125 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
5
€16.224
25
€14.747
50
€14.102
100
€13.520
250
€12.990
500
€12.657
1,000 +
€12.459
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5